There are no models available for this part yet.
Overview of KPT06E8-3SW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT06E8-3SW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKPT06E8-3SW-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$25.3837 / $42.3100 | Buy Now | |
DISTI #
5664-KPT06E8-3SW-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$31.9000 / $42.1900 | Buy Now | |
DISTI #
KPT06E8-3SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT06E8-3SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT06E8-3SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#20 SKT PLUG | 0 |
|
$28.9400 / $42.3100 | Order Now | |
DISTI #
70878529
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06E8-3SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.9400 / $46.9900 | RFQ |
CAD Models for KPT06E8-3SW by ITT Interconnect Solutions
Part Data Attributes for KPT06E8-3SW by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
8
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for KPT06E8-3SW
This table gives cross-reference parts and alternative options found for KPT06E8-3SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E8-3SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E8-3SW | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT06E8-3SW vs MS3114E8-3SW |
MS3114E8-3SW | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | KPT06E8-3SW vs MS3114E8-3SW |