Part Details for KPT06E8-4P by ITT Interconnect Solutions
Overview of KPT06E8-4P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E8-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06E8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06E8-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT06E8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN KPT06E8-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1625 / $50.6678 | Buy Now |
DISTI #
KPT06E-8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06E-8-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT06E8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT KPT06E8-4P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06E8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06E8-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6250 / $43.5675 | Buy Now |
DISTI #
965-KPT06E84P
|
Mouser Electronics | Circular MIL Spec Connector KPT06E8-4P RoHS: Not Compliant | 0 |
|
$35.6700 / $43.9800 | Order Now |
DISTI #
ITTKPT06E8-4P
|
Heilind Electronics | KPT06E8-4P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$24.4300 / $41.4600 | Buy Now | |
DISTI #
ITTKPT06E8-4P
|
Interstate Connecting Components | KPT06E8-4P | 0 |
|
Buy Now | |
DISTI #
045531-0005
|
Avnet Abacus | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port (Alt: 045531-0005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPT06E8-4P
KPT06E8-4P CAD Models
KPT06E8-4P Part Data Attributes:
|
KPT06E8-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E8-4P
ITT Interconnect Solutions
KPT06E8-4P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |