Part Details for KPT06E8-4SW by ITT Interconnect Solutions
Overview of KPT06E8-4SW by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2626A | Analog Devices | 3Vin Min, 12Vout BB 4SW reg hi |
Price & Stock for KPT06E8-4SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9500
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT06E8-4SW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2000 / $36.5500 | Buy Now |
DISTI #
KPT06E8-4SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06E8-4SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0375 / $44.3815 | Buy Now |
DISTI #
965-KPT06E84SW
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$37.7000 | Order Now |
DISTI #
71809094
|
RS | Connector,26482,Series I, Socket, Straight plug4 contacts size 20 | ITT Cannon KPT06E8-4SW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3100 | RFQ |
DISTI #
ITTKPT06E8-4SW
|
Heilind Electronics | KPT06E8-4SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$29.3900 / $59.9800 | Buy Now | |
DISTI #
ITTKPT06E8-4SW
|
Interstate Connecting Components | KPT06E8-4SW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$29.3900 / $59.9800 | Buy Now |
Part Details for KPT06E8-4SW
KPT06E8-4SW CAD Models
KPT06E8-4SW Part Data Attributes
|
KPT06E8-4SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E8-4SW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |
Alternate Parts for KPT06E8-4SW
This table gives cross-reference parts and alternative options found for KPT06E8-4SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E8-4SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E8-4SW | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | KPT06E8-4SW vs MS3114E8-4SW |
MS3114E8-4SW | 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06E8-4SW vs MS3114E8-4SW |