Part Details for KPT06F10-6PW by ITT Interconnect Solutions
Overview of KPT06F10-6PW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06F10-6PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06F10-6PW-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT06F10-6PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06F10-6PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06F10-6PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06F10-6PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06F106PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 PIN PLUG | 0 |
|
$29.4800 / $35.5200 | Order Now |
DISTI #
70878561
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06F10-6PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5100 / $48.8500 | RFQ |
Part Details for KPT06F10-6PW
KPT06F10-6PW CAD Models
KPT06F10-6PW Part Data Attributes
|
KPT06F10-6PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F10-6PW
ITT Interconnect Solutions
KPT06F10-6PW,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for KPT06F10-6PW
This table gives cross-reference parts and alternative options found for KPT06F10-6PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F10-6PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F10-6PW | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | KPT06F10-6PW vs MS3114F10-6PW |