Part Details for KPT06F10-98SX by ITT Interconnect Solutions
Overview of KPT06F10-98SX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2598SX-ADJ/NOPB | Texas Instruments | 4.5V to 40V, 1A SIMPLE SWITCHER® buck converter 7-DDPAK/TO-263 -40 to 125 |
Price & Stock for KPT06F10-98SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06F10-98SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06F10-98SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06F1098SX
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT PLUG | 0 |
|
$53.8900 / $64.1300 | Order Now |
DISTI #
70878581
|
RS | Circular Connector Metal Commercial Socket Plug, KPT Series | ITT Cannon KPT06F10-98SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1700 / $71.9500 | RFQ |
DISTI #
KPT06F10-98SX
|
PEI Genesis | KPT 6C 6#20 SKT PLUG Min Qty: 1 | 44 |
|
$41.2000 / $53.8700 | Buy Now |
Part Details for KPT06F10-98SX
KPT06F10-98SX CAD Models
KPT06F10-98SX Part Data Attributes
|
KPT06F10-98SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F10-98SX
ITT Interconnect Solutions
KPT06F10-98SX,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for KPT06F10-98SX
This table gives cross-reference parts and alternative options found for KPT06F10-98SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F10-98SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F10-98SX | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | KPT06F10-98SX vs MS3114F10-98SX |
MS3114F10-98SX | 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06F10-98SX vs MS3114F10-98SX |