Part Details for KPT06F10-98SY by ITT Interconnect Solutions
Overview of KPT06F10-98SY by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06F10-98SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-KPT06F1098SY
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT PLUG | 0 |
|
$53.8900 / $64.1300 | Order Now |
DISTI #
70878582
|
RS | Circular Connector Metal Commercial Socket Plug, KPT Series | ITT Cannon KPT06F10-98SY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1700 / $71.9500 | RFQ |
DISTI #
KPT06F10-98SY
|
PEI Genesis | KPT 6C 6#20 SKT PLUG Min Qty: 1 | 44 |
|
$41.2000 / $53.8700 | Buy Now |
Part Details for KPT06F10-98SY
KPT06F10-98SY CAD Models
KPT06F10-98SY Part Data Attributes
|
KPT06F10-98SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F10-98SY
ITT Interconnect Solutions
KPT06F10-98SY,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for KPT06F10-98SY
This table gives cross-reference parts and alternative options found for KPT06F10-98SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F10-98SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F10-98SY | 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06F10-98SY vs MS3114F10-98SY |