Part Details for KPT06F12-10S by ITT Interconnect Solutions
Overview of KPT06F12-10S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for KPT06F12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4012
|
Newark | Connector Circular Straight Plug 10Ct Socket |Itt Cannon KPT06F12-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9500 / $55.0000 | Buy Now |
DISTI #
1003-KPT06F12-10S-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 37 Weeks Container: Bag |
49 In Stock |
|
$49.1905 / $61.0400 | Buy Now |
DISTI #
CAN KPT06F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: CAN KPT06F12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 23 Factory Stock |
|
$36.4138 / $66.3891 | Buy Now |
DISTI #
KPT06F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPT06F12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1375 / $65.7675 | Buy Now |
DISTI #
KPT KPT06F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPT KPT06F12-10S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06F-12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPT06F-12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06F1210S
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 SKT PLUG RoHS: Not Compliant | 34 |
|
$40.6100 / $48.8100 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 10 Position - Shell Size 12 - 7.5A 600VAC/850VDC - Bayonet Lock - Strain Relief -Solder Cup -Cable Mount. |
48 In Stock 210 On Order |
|
$39.6300 / $47.8500 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
KPT06F12-10S
|
ECCO | 210 |
|
$47.8500 | Buy Now |
Part Details for KPT06F12-10S
KPT06F12-10S CAD Models
KPT06F12-10S Part Data Attributes
|
KPT06F12-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F12-10S
ITT Interconnect Solutions
KPT06F12-10S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for KPT06F12-10S
This table gives cross-reference parts and alternative options found for KPT06F12-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F12-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F12-10S | 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06F12-10S vs MS3114F12-10S |
KPT06F1210S | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | KPT06F12-10S vs KPT06F1210S |