Part Details for KPT06F12-10SW by ITT Interconnect Solutions
Overview of KPT06F12-10SW by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06F12-10SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4013
|
Newark | Connector Circular Straight Plug 10Ct Socket |Itt Cannon KPT06F12-10SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$48.1700 / $71.7700 | Buy Now |
DISTI #
37P9512
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT06F12-10SW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1600 / $54.1500 | Buy Now |
DISTI #
5664-KPT06F12-10SW-ND
|
DigiKey | CONN PLUG FMALE 10P GOLD SLD CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
59 In Stock |
|
$60.5700 / $80.1000 | Buy Now |
DISTI #
IKPT06F12-10SW-ND
|
DigiKey | CONN PLUG FMALE 10P GOLD SLD CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT06F12-10SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPT06F12-10SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1375 / $65.7675 | Buy Now |
DISTI #
965-KPT06F1210SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$49.1800 / $52.0500 | Order Now |
DISTI #
ITTKPT06F12-10SW
|
Heilind Electronics | KPT06F12-10SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
210 On Order |
|
$26.0800 / $53.2200 | Buy Now | |
DISTI #
ITTKPT06F12-10SW
|
Interstate Connecting Components | KPT06F12-10SW | 0 |
|
Buy Now | |
DISTI #
KPT06F12-10SW
|
ECCO | 210 |
|
$53.2200 | Buy Now |
Part Details for KPT06F12-10SW
KPT06F12-10SW CAD Models
KPT06F12-10SW Part Data Attributes
|
KPT06F12-10SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F12-10SW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for KPT06F12-10SW
This table gives cross-reference parts and alternative options found for KPT06F12-10SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F12-10SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F12-10SW | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | KPT06F12-10SW vs MS3114F12-10SW |