Part Details for KPT06F12-8PW by ITT Interconnect Solutions
Overview of KPT06F12-8PW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06F12-8PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06F12-8PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT06F12-8PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06F12-8PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT06F12-8PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06F12-8PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#20 PIN PLUG | 0 |
|
$48.8000 / $60.5600 | Order Now |
DISTI #
70878626
|
RS | Circular Connector Metal Commercial Pin Plug, KPT Series | ITT Cannon KPT06F12-8PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.9500 / $61.1100 | RFQ |
DISTI #
KPT06F12-8PW
|
PEI Genesis | KPT 8C 8#20 PIN PLUG Min Qty: 1 | 253 |
|
$44.7400 / $45.7300 | Buy Now |
Part Details for KPT06F12-8PW
KPT06F12-8PW CAD Models
KPT06F12-8PW Part Data Attributes
|
KPT06F12-8PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F12-8PW
ITT Interconnect Solutions
KPT06F12-8PW,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for KPT06F12-8PW
This table gives cross-reference parts and alternative options found for KPT06F12-8PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F12-8PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F12-8PW | 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06F12-8PW vs MS3114F12-8PW |