There are no models available for this part yet.
Overview of KPT06F14-19PW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT06F14-19PW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKPT06F14-19PW-ND
|
DigiKey | CONN PLUG MALE 19P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$38.6900 / $44.6400 | Buy Now | |
DISTI #
KPT06F14-19PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT06F14-19PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7125 / $78.4030 | Buy Now | |
DISTI #
KPT06F14-19PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT06F14-19PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-KPT06F1419PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 19C 19#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$58.6300 / $62.0500 | Order Now | |
DISTI #
71809151
|
RS | Connector,26482,Series I, Pin, Straight plug19 contacts size 20 | ITT Cannon KPT06F14-19PW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$90.4800 | RFQ | |
DISTI #
ITTKPT06F14-19PW
|
Heilind Electronics | KPT06F14-19PW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$51.9200 / $105.9500 | Buy Now | |||
DISTI #
ITTKPT06F14-19PW
|
Interstate Connecting Components | KPT06F14-19PW | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$51.9200 / $105.9500 | Buy Now |
CAD Models for KPT06F14-19PW by ITT Interconnect Solutions
Part Data Attributes for KPT06F14-19PW by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
19
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
14-19
|
Alternate Parts for KPT06F14-19PW
This table gives cross-reference parts and alternative options found for KPT06F14-19PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F14-19PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F14-19PW | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | KPT06F14-19PW vs MS3114F14-19PW |