There are no models available for this part yet.
Overview of KPT06F14-5PW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for KPT06F14-5PW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKPT06F14-5PW-ND
|
DigiKey | CONN PLUG MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$46.2400 / $53.3600 | Buy Now | |
DISTI #
KPT06F14-5PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPT06F14-5PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT06F14-5PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 5C 5#16 PIN PLUG | 0 |
|
$46.1700 / $53.6700 | Order Now | |
DISTI #
KPT06F14-5PW
|
PEI Genesis | KPT 5C 5#16 PIN PLUG Min Qty: 1 | 113 |
|
$31.6100 / $52.6800 | Buy Now |
CAD Models for KPT06F14-5PW by ITT Interconnect Solutions
Part Data Attributes for KPT06F14-5PW by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
ITT CANNON
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Alternate Parts for KPT06F14-5PW
This table gives cross-reference parts and alternative options found for KPT06F14-5PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F14-5PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F14-5PW | 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06F14-5PW vs MS3114F14-5PW |