Part Details for KPT06F1418S by ITT Interconnect Solutions
Overview of KPT06F1418S by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06F1418S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1120-ND
|
DigiKey | CONN PLUG FMALE 18P SOLDER CUP Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.2953 / $72.3400 | Buy Now |
Part Details for KPT06F1418S
KPT06F1418S CAD Models
KPT06F1418S Part Data Attributes
|
KPT06F1418S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F1418S
ITT Interconnect Solutions
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for KPT06F1418S
This table gives cross-reference parts and alternative options found for KPT06F1418S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F1418S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F14-18S | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | KPT06F1418S vs MS3114F14-18S |