Part Details for KPT06F20-24PY by ITT Interconnect Solutions
Overview of KPT06F20-24PY by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06F20-24PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06F20-24PY-ND
|
DigiKey | CONN PLUG MALE 24P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$50.1800 / $57.9000 | Buy Now |
DISTI #
CAN KPT06F20-24PY
|
Avnet Americas | KPT 24C 2420 PIN PLUG - Bulk (Alt: CAN KPT06F20-24PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 95 Factory Stock |
|
$58.0787 / $100.9046 | Buy Now |
DISTI #
695-KPT06F20-24PY
|
Mouser Electronics | Circular MIL Spec Connector KPT 24C 24#20 PIN PLUG | 0 |
|
$62.8300 / $76.3600 | Order Now |
DISTI #
70878793
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06F20-24PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.1700 / $101.3900 | RFQ |
DISTI #
CAN KPT06F20-24PY
|
Avnet Americas | KPT 24C 2420 PIN PLUG - Bulk (Alt: CAN KPT06F20-24PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 95 Factory Stock |
|
$58.0787 / $100.9046 | Buy Now |
DISTI #
1473351
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 20, 24WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$77.1224 / $95.6924 | Buy Now |
DISTI #
1473351
|
Farnell | CONNECTOR, CIRCULAR, SIZE 20, 24WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 95 |
|
$153.2418 | Buy Now |
Part Details for KPT06F20-24PY
KPT06F20-24PY CAD Models
KPT06F20-24PY Part Data Attributes:
|
KPT06F20-24PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F20-24PY
ITT Interconnect Solutions
KPT06F20-24PY,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |