Part Details for KPT06F20-41S by ITT Interconnect Solutions
Overview of KPT06F20-41S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06F20-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-KPT06F20-41S-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 36 Weeks Container: Bag |
46 In Stock |
|
$70.2920 / $87.2200 | Buy Now |
DISTI #
KPT06F20-41S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: KPT06F20-41S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5375 / $120.4535 | Buy Now |
DISTI #
965-KPT06F2041S
|
Mouser Electronics | Circular MIL Spec Connector KPT 41C 41#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$69.2400 / $78.2500 | Order Now |
DISTI #
ITTKPT06F20-41S
|
Heilind Electronics | KPT06F20-41S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port | 0 |
|
$79.7600 / $212.8600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
ITTKPT06F20-41S
|
Interstate Connecting Components | KPT06F20-41S | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 41 POS Solder ST Cable Mount 41 Terminal 1 Port | 0 |
|
$79.7600 / $212.8600 | Buy Now |
Part Details for KPT06F20-41S
KPT06F20-41S CAD Models
KPT06F20-41S Part Data Attributes
|
KPT06F20-41S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F20-41S
ITT Interconnect Solutions
KPT06F20-41S,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 |