Part Details for KPT06F8-4SW by ITT Interconnect Solutions
Overview of KPT06F8-4SW by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06F8-4SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06F8-4SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06F8-4SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4875 / $56.8135 | Buy Now |
DISTI #
KPT06F8-4SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06F8-4SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06F84SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 4C 4#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$42.4800 / $44.9600 | Order Now |
DISTI #
71809139
|
RS | Connector,26482,Series I, Socket, Straight plug4 contacts size 20 | ITT Cannon KPT06F8-4SW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$65.6800 | RFQ |
DISTI #
ITTKPT06F8-4SW
|
Heilind Electronics | KPT06F8-4SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$37.6200 / $76.7800 | Buy Now | |
DISTI #
KPT06F8-4SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06F8-4SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06F8-4SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06F8-4SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4875 / $56.8135 | Buy Now |
DISTI #
ITTKPT06F8-4SW
|
Interstate Connecting Components | KPT06F8-4SW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$37.6200 / $76.7800 | Buy Now |
Part Details for KPT06F8-4SW
KPT06F8-4SW CAD Models
KPT06F8-4SW Part Data Attributes:
|
KPT06F8-4SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F8-4SW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for KPT06F8-4SW
This table gives cross-reference parts and alternative options found for KPT06F8-4SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F8-4SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F8-4SW | 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06F8-4SW vs MS3114F8-4SW |