Part Details for KPT06J20-41P by ITT Interconnect Solutions
Overview of KPT06J20-41P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for KPT06J20-41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06J20-41P-ND
|
DigiKey | CONN PLUG MALE 41P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$157.3200 / $181.5300 | Buy Now |
DISTI #
CAN KPT06J20-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: CAN KPT06J20-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 7 Factory Stock |
|
$221.1075 / $327.2391 | Buy Now |
DISTI #
KPT06J2041P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: KPT06J2041P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$150.7375 / $223.0915 | Buy Now |
DISTI #
KPT06J20-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: KPT06J20-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
77615603
|
Verical | Conn Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$218.3835 | Buy Now |