Part Details for KPT07A12-10PW by ITT Interconnect Solutions
Overview of KPT07A12-10PW by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07A12-10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9899
|
Newark | Circular Conn, Rcpt, 12-10, Jam Nut, Product Range:Kpt Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Insert Arrangement:12-10 |Itt Cannon KPT07A12-10PW Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8700 / $22.1100 | Buy Now |
DISTI #
KPT07A12-10PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPT07A12-10PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT07A12-10PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 PIN RECP | 0 |
|
$39.6000 / $49.1400 | Order Now |
DISTI #
KPT07A12-10PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPT07A12-10PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07A12-10PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPT07A12-10PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1597066
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, 10WAY, SIZE 12 RoHS: Not Compliant Min Qty: 1 Container: Each | 682 |
|
$47.2773 / $51.5705 | Buy Now |
DISTI #
1597066
|
Farnell | CONNECTOR, CIRCULAR, 10WAY, SIZE 12 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1254 |
|
$96.8664 | Buy Now |
Part Details for KPT07A12-10PW
KPT07A12-10PW CAD Models
KPT07A12-10PW Part Data Attributes
|
KPT07A12-10PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07A12-10PW
ITT Interconnect Solutions
KPT07A12-10PW,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Polarization | W | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |