Part Details for KPT07A14-5SY by ITT Interconnect Solutions
Overview of KPT07A14-5SY by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07A14-5SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07A14-5SY-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$66.4400 / $76.6600 | Buy Now |
DISTI #
KPT07A14-5SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPT07A14-5SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT07A14-5SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: CAN KPT07A14-5SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 62 Factory Stock |
|
$64.2200 / $117.0865 | Buy Now |
DISTI #
695-KPT07A14-5SY
|
Mouser Electronics | Circular MIL Spec Connector KPT 5C 5#16 SKT RECP | 0 |
|
$66.4400 / $76.6600 | Order Now |
DISTI #
KPT07A14-5SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPT07A14-5SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT07A14-5SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: CAN KPT07A14-5SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 62 Factory Stock |
|
$64.2200 / $117.0865 | Buy Now |
Part Details for KPT07A14-5SY
KPT07A14-5SY CAD Models
KPT07A14-5SY Part Data Attributes:
|
KPT07A14-5SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07A14-5SY
ITT Interconnect Solutions
KPT07A14-5SY,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |