Part Details for KPT07A22-41S by ITT Interconnect Solutions
Overview of KPT07A22-41S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07A22-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT07A22-41S-ND
|
DigiKey | CONN RCPT FMALE 41P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$128.3000 / $148.0400 | Buy Now |
DISTI #
KPT07A22-41S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 41 POS Solder ST Jam Nut 41 Terminal 1 Port - Bulk (Alt: KPT07A22-41S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7875 / $147.9075 | Buy Now |
DISTI #
965-KPT07A2241S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$117.0700 | Order Now |
DISTI #
71809074
|
RS | Connector,26482,Series I, Socket, Jam nut recept,27 cont size 20,14 cont size 16 | ITT Cannon KPT07A22-41S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$170.7900 | RFQ |
DISTI #
ITTKPT07A22-41S
|
Heilind Electronics | KPT07A22-41S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$97.9400 / $261.3800 | Buy Now | |
DISTI #
ITTKPT07A22-41S
|
Interstate Connecting Components | KPT07A22-41S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$97.9400 / $261.3800 | Buy Now |
Part Details for KPT07A22-41S
KPT07A22-41S CAD Models
KPT07A22-41S Part Data Attributes
|
KPT07A22-41S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07A22-41S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 27,14 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 | |
Unique Insert Number | 22-41 |