Part Details for KPT07A22-55P by ITT Interconnect Solutions
Overview of KPT07A22-55P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07A22-55P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT07A22-55P-ND
|
DigiKey | CONN RCPT MALE 55P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$96.5900 / $111.4600 | Buy Now |
DISTI #
CAN KPT07A22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: CAN KPT07A22-55P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
KPT07A22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: KPT07A22-55P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$74.2125 / $142.9310 | Buy Now |
DISTI #
KPT07A22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: KPT07A22-55P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT07A2255P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$113.1300 | Order Now |
DISTI #
71809069
|
RS | Connector,26482,Series I, Pin, Jam nut receptacle55 contacts size 20 | ITT Cannon KPT07A22-55P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$154.2600 | RFQ |
DISTI #
ITTKPT07A22-55P
|
Heilind Electronics | KPT07A22-55P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$94.6400 / $252.5800 | Buy Now | |
DISTI #
KPT07A22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: KPT07A22-55P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT07A22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port - Bulk (Alt: CAN KPT07A22-55P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 16 Factory Stock |
|
RFQ |
Part Details for KPT07A22-55P
KPT07A22-55P CAD Models
KPT07A22-55P Part Data Attributes:
|
KPT07A22-55P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07A22-55P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT07; No. of Contacts:55; Connector Shell Size:22; Connecting Termination:Solder; Circular Shell Style:Jam Nut Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |