Part Details for KPT07B14-12P by ITT Interconnect Solutions
Overview of KPT07B14-12P by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07B14-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07B14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: KPT07B14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT07B14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: CAN KPT07B14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT07B14-12P
|
Mouser Electronics | Circular MIL Spec Connector KPT 12C 8#20 4#16 PIN RECP | 0 |
|
$115.8600 / $127.6000 | Order Now |
DISTI #
70879085
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT07B14-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0100 / $86.2300 | RFQ |
DISTI #
KPT07B14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: KPT07B14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT07B14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: CAN KPT07B14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07B14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: KPT07B14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT07B14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: CAN KPT07B14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1487352
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 14, 12WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$113.3105 / $114.7687 | Buy Now |
DISTI #
1487352
|
Farnell | CONNECTOR, CIRCULAR, SIZE 14, 12WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$185.3912 | Buy Now |
Part Details for KPT07B14-12P
KPT07B14-12P CAD Models
KPT07B14-12P Part Data Attributes
|
KPT07B14-12P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07B14-12P
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |