Part Details for KPT07E12-3P by ITT Interconnect Solutions
Overview of KPT07E12-3P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07E12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07E-12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPT07E-12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT07E12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPT KPT07E12-3P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT07E12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: CAN KPT07E12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.2413 / $64.7019 | Buy Now |
DISTI #
KPT07E12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPT07E12-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$27.9250 / $53.7795 | Buy Now |
DISTI #
KPT07E12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPT07E12-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT07E123P
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#16 PIN RECP RoHS: Not Compliant | 0 |
|
$40.2100 / $42.5600 | Order Now |
DISTI #
ITTKPT07E12-3P
|
Heilind Electronics | KPT07E12-3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$29.7500 / $51.1700 | Buy Now | |
DISTI #
ITTKPT07E12-3P
|
Interstate Connecting Components | KPT07E12-3P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$29.7500 / $51.1700 | Buy Now |
Part Details for KPT07E12-3P
KPT07E12-3P CAD Models
KPT07E12-3P Part Data Attributes:
|
KPT07E12-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07E12-3P
ITT Interconnect Solutions
KPT07E12-3P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for KPT07E12-3P
This table gives cross-reference parts and alternative options found for KPT07E12-3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT07E12-3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116E12-3P | 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | KPT07E12-3P vs MS3116E12-3P |