Part Details for KPT07E12-3SY by ITT Interconnect Solutions
Overview of KPT07E12-3SY by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07E12-3SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07E12-3SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPT07E12-3SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07E12-3SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPT07E12-3SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT07E12-3SY
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#16 SKT RECP | 0 |
|
$59.4600 / $73.7800 | Order Now |
DISTI #
KPT07E12-3SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPT07E12-3SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07E12-3SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPT07E12-3SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for KPT07E12-3SY
KPT07E12-3SY CAD Models
KPT07E12-3SY Part Data Attributes:
|
KPT07E12-3SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07E12-3SY
ITT Interconnect Solutions
KPT 3C 3#16 SKT RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for KPT07E12-3SY
This table gives cross-reference parts and alternative options found for KPT07E12-3SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT07E12-3SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT07F14-18PZ | MIL Series Connector, 18 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT07E12-3SY vs KPT07F14-18PZ |
MS3116J12-8PX | 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | KPT07E12-3SY vs MS3116J12-8PX |
MS3116E12-8PZ | 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | KPT07E12-3SY vs MS3116E12-8PZ |
MS3116P10-98PX | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | KPT07E12-3SY vs MS3116P10-98PX |
MS3116P10-98P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | KPT07E12-3SY vs MS3116P10-98P |
MS3116P14-12PW | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | KPT07E12-3SY vs MS3116P14-12PW |
MS3116E12-10PY | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | KPT07E12-3SY vs MS3116E12-10PY |
MS3116E12-8PZ | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | KPT07E12-3SY vs MS3116E12-8PZ |
MS3116P10-98PW | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | Amphenol Corporation | KPT07E12-3SY vs MS3116P10-98PW |
MS3116E14-18SY | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | Amphenol Corporation | KPT07E12-3SY vs MS3116E14-18SY |