Part Details for KPT07E14-5S by ITT Interconnect Solutions
Overview of KPT07E14-5S by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07E14-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07E14-5S-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
239 In Stock |
|
$53.5600 / $61.8000 | Buy Now |
DISTI #
KPT07E14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPT07E14-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07E14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPT07E14-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2375 / $67.8765 | Buy Now |
DISTI #
KPT07E-14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPT07E-14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT07E14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPT KPT07E14-5S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT07E14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: CAN KPT07E14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 254 Factory Stock |
|
$51.5700 / $94.0225 | Buy Now |
DISTI #
965-KPT07E145S
|
Mouser Electronics | Circular MIL Spec Connector KPT 5C 5#16 SKT RECP RoHS: Not Compliant | 0 |
|
$53.5600 / $55.0300 | Order Now |
DISTI #
ITTKPT07E14-5S
|
Heilind Electronics | KPT07E14-5S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$44.9500 / $91.7200 | Buy Now | |
DISTI #
KPT07E14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port - Bulk (Alt: KPT07E14-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for KPT07E14-5S
KPT07E14-5S CAD Models
KPT07E14-5S Part Data Attributes:
|
KPT07E14-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07E14-5S
ITT Interconnect Solutions
KPT07E14-5S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 5 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |