Part Details for KPT07F12-10S by ITT Interconnect Solutions
Overview of KPT07F12-10S by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07F12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPT07F12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT07F12-10S
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 SKT RECP | 1 |
|
$73.3400 / $91.0100 | Buy Now |
DISTI #
KPT07F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPT07F12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1487461
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 12, 10WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 222 |
|
$101.7879 | Buy Now |
DISTI #
1487461
|
Farnell | CONNECTOR, CIRCULAR, SIZE 12, 10WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 222 |
|
$152.8514 | Buy Now |
Part Details for KPT07F12-10S
KPT07F12-10S CAD Models
KPT07F12-10S Part Data Attributes:
|
KPT07F12-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07F12-10S
ITT Interconnect Solutions
KPT07F12-10S,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for KPT07F12-10S
This table gives cross-reference parts and alternative options found for KPT07F12-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT07F12-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116F12-10S | 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | SOURIAU-SUNBANK | KPT07F12-10S vs MS3116F12-10S |