Part Details for KPT08A16-26P by ITT Interconnect Solutions
Overview of KPT08A16-26P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for KPT08A16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9783
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT08A16-26P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5000 / $85.5600 | Buy Now |
DISTI #
IKPT08A16-26P-ND
|
DigiKey | CONN PLUG MALE 26P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$142.5100 / $164.4300 | Buy Now |
DISTI #
KPT08A16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT08A16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$62.8125 / $120.9715 | Buy Now |
DISTI #
KPT08A16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT08A16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT08A1626P
|
Mouser Electronics | Circular MIL Spec Connector KPT 26C 26#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$119.8300 | Order Now |
DISTI #
71809160
|
RS | Connector,26482,Series I, Pin,90 Degree Plug26 contacts size 20 | ITT Cannon KPT08A16-26P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$139.6400 | RFQ |
DISTI #
ITTKPT08A16-26P
|
Heilind Electronics | KPT08A16-26P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$80.1000 / $213.7800 | Buy Now | |
DISTI #
ITTKPT08A16-26P
|
Interstate Connecting Components | KPT08A16-26P | 0 |
|
Buy Now | |
DISTI #
KPT08A16-26P
|
PEI Genesis | KPT 26C 26#20 PIN PLUG Min Qty: 1 | 123 |
|
$143.3700 / $177.2300 | Buy Now |
Part Details for KPT08A16-26P
KPT08A16-26P CAD Models
KPT08A16-26P Part Data Attributes
|
KPT08A16-26P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08A16-26P
ITT Interconnect Solutions
KPT 26C 26#20 PIN PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |