Part Details for KPT08B12-3P by ITT Interconnect Solutions
Overview of KPT08B12-3P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for KPT08B12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08B12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT08B12-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT08B12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT08B12-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7250 / $88.0785 | Buy Now |
DISTI #
965-KPT08B123P
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$72.1200 | Order Now |
DISTI #
71809251
|
RS | Connector,26482,Series I, Pin,90 Degree Plug3 contacts size 16 | ITT Cannon KPT08B12-3P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$95.1300 | RFQ |
DISTI #
ITTKPT08B12-3P
|
Heilind Electronics | KPT08B12-3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$58.3200 / $119.0300 | Buy Now | |
DISTI #
ITTKPT08B12-3P
|
Interstate Connecting Components | KPT08B12-3P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$58.3200 / $119.0300 | Buy Now |
Part Details for KPT08B12-3P
KPT08B12-3P CAD Models
KPT08B12-3P Part Data Attributes
|
KPT08B12-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08B12-3P
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |