Part Details for KPT08B22-36P by ITT Interconnect Solutions
Overview of KPT08B22-36P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125136-320400ALF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 36P | |
10075664-009LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 36P PF Vertical. | |
10129651-001LF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P With guide post |
Price & Stock for KPT08B22-36P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT08B22-36P-ND
|
DigiKey | CONN PLUG MALE 36P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$205.1500 / $236.7200 | Buy Now |
DISTI #
KPT08B22-36P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 36 POS Solder RA Cable Mount 36 Terminal 1 Port - Bulk (Alt: KPT08B22-36P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT08B22-36P
|
Mouser Electronics | Circular MIL Spec Connector KPT 36C 36#20 PIN PLUG | 0 |
|
$296.5200 / $314.9700 | Order Now |
Part Details for KPT08B22-36P
KPT08B22-36P CAD Models
KPT08B22-36P Part Data Attributes
|
KPT08B22-36P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08B22-36P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT08; No. of Contacts:36; Connector Shell Size:22; Connecting Termination:Solder; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:22-36 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |