Part Details for KPT08E22-41SY by ITT Interconnect Solutions
Overview of KPT08E22-41SY by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for KPT08E22-41SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPT08E22-41SY
|
Avnet Americas | KPT 41C 2720 1416 SKT PLUG - Bulk (Alt: CAN KPT08E22-41SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$328.7763 / $514.7958 | Buy Now |
DISTI #
695-KPT08E22-41SY
|
Mouser Electronics | Circular MIL Spec Connector KPT 41C 27#20 14#16 SKT PLUG | 0 |
|
$390.6000 / $421.5500 | Order Now |
DISTI #
CAN KPT08E22-41SY
|
Avnet Americas | KPT 41C 2720 1416 SKT PLUG - Bulk (Alt: CAN KPT08E22-41SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$328.7763 / $514.7958 | Buy Now |
DISTI #
1599046
|
Farnell | CONNECTOR, CIRC, 22-41, 41WAY, SIZE 22 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$645.8568 | Buy Now |
Part Details for KPT08E22-41SY
KPT08E22-41SY CAD Models
KPT08E22-41SY Part Data Attributes:
|
KPT08E22-41SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08E22-41SY
ITT Interconnect Solutions
Circular Connector; No. of Contacts:41; Series:; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:22; Circular Contact Gender:Socket; Circular Shell Style:Right Angle Plug; Insert Arrangement:22-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |