Part Details for KPT08F14-12P by ITT Interconnect Solutions
Overview of KPT08F14-12P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for KPT08F14-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT08F14-12P-ND
|
DigiKey | CONN PLUG MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$69.8500 / $80.5900 | Buy Now |
DISTI #
KPT08F14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder RA Cable Mount 12 Terminal 1 Port - Bulk (Alt: KPT08F14-12P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7000 / $107.2815 | Buy Now |
DISTI #
965-KPT08F1412P
|
Mouser Electronics | Circular MIL Spec Connector KPT 12C 8#20 4#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$84.9100 | Order Now |
DISTI #
71809240
|
RS | Connector,26482,Series I, Pin,90 Degree Plug-8 cont size 20,4 cont size 16 | ITT Cannon KPT08F14-12P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$115.7700 | RFQ |
DISTI #
ITTKPT08F14-12P
|
Heilind Electronics | KPT08F14-12P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$71.0400 / $189.5800 | Buy Now | |
DISTI #
ITTKPT08F14-12P
|
Interstate Connecting Components | KPT08F14-12P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$71.0400 / $189.5800 | Buy Now |
Part Details for KPT08F14-12P
KPT08F14-12P CAD Models
KPT08F14-12P Part Data Attributes
|
KPT08F14-12P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08F14-12P
ITT Interconnect Solutions
KPT08F14-12P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |