There are no models available for this part yet.
Overview of KPT2E12-10S-EW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for KPT2E12-10S-EW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P9905
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT2E12-10S-EW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2500 / $43.8700 | Buy Now | |
DISTI #
KPT2E12-10S-EW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Solder Pin ST Box Mount 10 Terminal 1 Port - Bulk (Alt: KPT2E12-10S-EW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8500 / $49.7835 | Buy Now | |
DISTI #
965-KPT2E1210SEW
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$37.2600 / $38.0300 | Order Now | |
DISTI #
71809462
|
RS | Connector,26482,Series I, Socket, Box Mount10 contacts size 20 | ITT Cannon KPT2E12-10S-EW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2500 | RFQ | |
DISTI #
ITTKPT2E12-10S-EW
|
Heilind Electronics | KPT2E12-10S-EW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$32.9600 / $67.2800 | Buy Now | |||
DISTI #
ITTKPT2E12-10S-EW
|
Interstate Connecting Components | KPT2E12-10S-EW | 0 |
|
Buy Now | ||
DISTI #
121014-3115
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 10 POS Solder Pin ST Box Mount 10 Terminal 1 Port (Alt: 121014-3115) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$32.9600 / $67.2800 | Buy Now |
CAD Models for KPT2E12-10S-EW by ITT Interconnect Solutions
Part Data Attributes for KPT2E12-10S-EW by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|