Part Details for KPT2E14-12S-EX-A34 by ITT Interconnect Solutions
Overview of KPT2E14-12S-EX-A34 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT2E14-12S-EX-A34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9917
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT2E14-12S-EX-A34 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3700 / $53.2700 | Buy Now |
DISTI #
KPT2E14-12S-EX-A34
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port - Bulk (Alt: KPT2E14-12S-EX-A34) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$36.5500 / $70.3925 | Buy Now |
DISTI #
965-KPT2E1412SEXA34
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$57.6400 | Order Now |
DISTI #
71809674
|
RS | Connector,26482,Series I, Socket, Box Mount8 contacts size 20, 4 contacts size 16 | ITT Cannon KPT2E14-12S-EX-A34 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9100 | RFQ |
DISTI #
ITTKPT2E14-12S-EX-A34
|
Heilind Electronics | KPT2E14-12S-EX-A34 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.6100 / $95.1200 | Buy Now |
DISTI #
KPT2E14-12S-EX-A34
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port - Bulk (Alt: KPT2E14-12S-EX-A34) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$36.5500 / $70.3925 | Buy Now |
DISTI #
ITTKPT2E14-12S-EX-A34
|
Interstate Connecting Components | KPT2E14-12S-EX-A34 | 0 |
|
Buy Now | |
DISTI #
121566-0300
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port (Alt: 121566-0300) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.6100 / $95.1200 | Buy Now |
Part Details for KPT2E14-12S-EX-A34
KPT2E14-12S-EX-A34 CAD Models
KPT2E14-12S-EX-A34 Part Data Attributes:
|
KPT2E14-12S-EX-A34
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT2E14-12S-EX-A34
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | WATER PROOF | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |