Part Details for KPT2E14-19S-EX by ITT Interconnect Solutions
Overview of KPT2E14-19S-EX by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for KPT2E14-19S-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9930
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT2E14-19S-EX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8700 / $52.8200 | Buy Now |
DISTI #
KPT2E14-19S-EX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port - Bulk (Alt: KPT2E14-19S-EX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3000 / $64.1395 | Buy Now |
DISTI #
965-KPT2E1419SEX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$45.3800 / $47.7000 | Order Now |
DISTI #
71809447
|
RS | Connector,26482,Series I, Socket, Box Mount19 contacts size 20 | ITT Cannon KPT2E14-19S-EX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0700 | RFQ |
DISTI #
ITTKPT2E14-19S-EX
|
Heilind Electronics | KPT2E14-19S-EX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$42.4700 / $86.6700 | Buy Now | |
DISTI #
ITTKPT2E14-19S-EX
|
Interstate Connecting Components | KPT2E14-19S-EX | 0 |
|
Buy Now | |
DISTI #
121014-3101
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port (Alt: 121014-3101) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$42.4700 / $86.6700 | Buy Now |
Part Details for KPT2E14-19S-EX
KPT2E14-19S-EX CAD Models
KPT2E14-19S-EX Part Data Attributes
|
KPT2E14-19S-EX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT2E14-19S-EX
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |