Part Details for KPT2E20-16P-EX by ITT Interconnect Solutions
Overview of KPT2E20-16P-EX by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for KPT2E20-16P-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT2E20-16P-EX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port - Bulk (Alt: KPT2E20-16P-EX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6625 / $95.6450 | Buy Now |
DISTI #
965-KPT2E216PEX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$71.5200 / $75.7000 | Order Now |
DISTI #
ITTKPT2E20-16P-EX
|
Heilind Electronics | KPT2E20-16P-EX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
49 Partner Stock |
|
$63.3300 / $176.8600 | Buy Now | |
DISTI #
ITTKPT2E20-16P-EX
|
Interstate Connecting Components | KPT2E20-16P-EX | 0 |
|
Buy Now | |
DISTI #
KPT2E20-16P-EX
|
Avnet Abacus | Conn MIL-C-26482 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port (Alt: KPT2E20-16P-EX) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
49 Partner Stock |
|
$63.3300 / $176.8600 | Buy Now |
Part Details for KPT2E20-16P-EX
KPT2E20-16P-EX CAD Models
KPT2E20-16P-EX Part Data Attributes
|
KPT2E20-16P-EX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT2E20-16P-EX
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |