Part Details for KPT2E8-4SW-A241 by ITT Interconnect Solutions
Overview of KPT2E8-4SW-A241 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G881MA24122S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 15u\\ Au, LCP, Black, REEL | |
G881MA24132S1EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 24 positions , 30u\\ Au, LCP, Black, REEL |
Price & Stock for KPT2E8-4SW-A241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT2E8-4SW-A241
|
Avnet Americas | - Bulk (Alt: KPT2E8-4SW-A241) Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6500 / $35.9085 | Buy Now |
DISTI #
965-KPT2E8-4SW-A241
|
Mouser Electronics | Circular MIL Spec Connector KPT2E8-4SW-A241 RoHS: Compliant | 0 |
|
$26.8500 / $29.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.2800 / $37.3300 | Buy Now |