Part Details for KPT6E12-8P-DZ by ITT Interconnect Solutions
Overview of KPT6E12-8P-DZ by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT6E12-8P-DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0113
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT6E12-8P-DZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8600 / $53.8400 | Buy Now |
DISTI #
KPT6E12-8P-DZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT6E12-8P-DZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7250 / $61.1055 | Buy Now |
DISTI #
965-KPT6E128PDZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$45.6900 / $48.3600 | Order Now |
DISTI #
71809358
|
RS | Connector,26482,Series I, Pin, Straight plug8 contacts size 20 | ITT Cannon KPT6E12-8P-DZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$64.1900 | RFQ |
DISTI #
ITTKPT6E12-8P-DZ
|
Heilind Electronics | KPT6E12-8P-DZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$40.4600 / $82.5800 | Buy Now | |
DISTI #
ITTKPT6E12-8P-DZ
|
Interstate Connecting Components | KPT6E12-8P-DZ | 0 |
|
Buy Now | |
DISTI #
115383-0014
|
Avnet Abacus | Conn MIL-C-26482 Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port (Alt: 115383-0014) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$40.4600 / $82.5800 | Buy Now |
Part Details for KPT6E12-8P-DZ
KPT6E12-8P-DZ CAD Models
KPT6E12-8P-DZ Part Data Attributes
|
KPT6E12-8P-DZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT6E12-8P-DZ
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |