Part Details for KPT6PG14-12P-P13.5-A232 by ITT Interconnect Solutions
Overview of KPT6PG14-12P-P13.5-A232 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for KPT6PG14-12P-P13.5-A232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT6PG14-12P-P13.5
|
Avnet Americas | - Bulk (Alt: KPT6PG14-12P-P13.5) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3625 / $71.9650 | Buy Now |
DISTI #
965-KPT6PG1412135232
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$53.8100 / $56.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.6500 / $97.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.6500 / $97.2500 | Buy Now |
Part Details for KPT6PG14-12P-P13.5-A232
KPT6PG14-12P-P13.5-A232 CAD Models
KPT6PG14-12P-P13.5-A232 Part Data Attributes
|
KPT6PG14-12P-P13.5-A232
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT6PG14-12P-P13.5-A232
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |