Part Details for KPT7A14-15S-EX by ITT Interconnect Solutions
Overview of KPT7A14-15S-EX by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPT7A14-15S-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0242
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT7A14-15S-EX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.1200 / $57.1700 | Buy Now |
DISTI #
KPT7A14-15S-EX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 15 POS Solder Pin ST Jam Nut 15 Terminal 1 Port - Bulk (Alt: KPT7A14-15S-EX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2125 / $75.5355 | Buy Now |
DISTI #
965-KPT7A1415SEX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$56.4800 / $59.7800 | Order Now |
DISTI #
71809618
|
RS | Connector,26482,Series I, Socket, Jam nut receptacle,14 cont size 20,1 cont size1 | ITT Cannon KPT7A14-15S-EX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$74.1700 | RFQ |
DISTI #
ITTKPT7A14-15S-EX
|
Heilind Electronics | KPT7A14-15S-EX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$50.0200 / $102.0800 | Buy Now | |
DISTI #
ITTKPT7A14-15S-EX
|
Interstate Connecting Components | KPT7A14-15S-EX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$50.0200 / $102.0800 | Buy Now |
Part Details for KPT7A14-15S-EX
KPT7A14-15S-EX CAD Models
KPT7A14-15S-EX Part Data Attributes
|
KPT7A14-15S-EX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT7A14-15S-EX
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Total Number of Contacts | 14 |