Part Details for KPT7A18-32S-EX by ITT Interconnect Solutions
Overview of KPT7A18-32S-EX by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Price & Stock for KPT7A18-32S-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT7A18-32S-EX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Solder Pin ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPT7A18-32S-EX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9875 / $111.6845 | Buy Now |
DISTI #
965-KPT7A1832SEX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$109.7600 | Order Now |
DISTI #
71809548
|
RS | Connector,26482,Series I, Socket, Jam nut receptacle32 contacts size 20 | ITT Cannon KPT7A18-32S-EX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$105.4900 | RFQ |
DISTI #
ITTKPT7A18-32S-EX
|
Heilind Electronics | KPT7A18-32S-EX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 32 POS Solder Pin ST Jam Nut 32 Terminal 1 Port | 0 |
|
$73.9500 / $197.3600 | Buy Now |
DISTI #
ITTKPT7A18-32S-EX
|
Interstate Connecting Components | KPT7A18-32S-EX | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 32 POS Solder Pin ST Jam Nut 32 Terminal 1 Port | 0 |
|
$73.9500 / $197.3600 | Buy Now |
Part Details for KPT7A18-32S-EX
KPT7A18-32S-EX CAD Models
KPT7A18-32S-EX Part Data Attributes
|
KPT7A18-32S-EX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT7A18-32S-EX
ITT Interconnect Solutions
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |