Part Details for KPT7A8-33P-EX by ITT Interconnect Solutions
Overview of KPT7A8-33P-EX by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPT7A8-33P-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0310
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT7A8-33P-EX Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4500 / $43.0400 | Buy Now |
DISTI #
KPT7A8-33P-EX
|
Avnet Americas | KPT 3C 320 PIN RECP - Bulk (Alt: KPT7A8-33P-EX) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3500 / $48.8400 | Buy Now |
DISTI #
965-KPT7A833PEX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$38.6500 | Order Now |
DISTI #
71809562
|
RS | Connector,26482,Series I, Pin, Jam nut receptacle3 contacts size 20 | ITT Cannon KPT7A8-33P-EX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2700 | RFQ |
DISTI #
ITTKPT7A8-33P-EX
|
Heilind Electronics | KPT7A8-33P-EX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$32.3400 / $66.0000 | Buy Now | |
DISTI #
KPT7A8-33P-EX
|
Avnet Americas | KPT 3C 320 PIN RECP - Bulk (Alt: KPT7A8-33P-EX) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3500 / $48.8400 | Buy Now |
DISTI #
ITTKPT7A8-33P-EX
|
Interstate Connecting Components | KPT7A8-33P-EX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$32.3400 / $66.0000 | Buy Now |
Part Details for KPT7A8-33P-EX
KPT7A8-33P-EX CAD Models
KPT7A8-33P-EX Part Data Attributes:
|
KPT7A8-33P-EX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT7A8-33P-EX
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-33 |