Part Details for KPT7A8-3AP-EW by ITT Interconnect Solutions
Overview of KPT7A8-3AP-EW by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT7A8-3AP-EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT7A8-3AP-EW
|
Avnet Americas | - Bulk (Alt: KPT7A8-3AP-EW) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5125 / $49.1545 | Buy Now |
DISTI #
965-KPT783PEW
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$36.7500 / $38.9000 | Order Now |
DISTI #
ITTKPT7A8-3AP-EW
|
Heilind Electronics | KPT7A8-3AP-EW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$32.5500 / $66.4200 | Buy Now | |
DISTI #
ITTKPT7A8-3AP-EW
|
Interstate Connecting Components | KPT7A8-3AP-EW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$32.5500 / $66.4200 | Buy Now |
Part Details for KPT7A8-3AP-EW
KPT7A8-3AP-EW CAD Models
KPT7A8-3AP-EW Part Data Attributes
|
KPT7A8-3AP-EW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT7A8-3AP-EW
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |