Part Details for KPTC0PG10-6S-C-P9 by ITT Interconnect Solutions
Overview of KPTC0PG10-6S-C-P9 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTC0PG10-6S-C-P9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W1427
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC0PG10-6S-C-P9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2200 | Buy Now |
DISTI #
KPTC0PG10-6S-C-P9-ND
|
DigiKey | CONN RCPT HSNG FMALE 6POS PNL MT Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3222 | Buy Now |
DISTI #
KPTC0PG10-6S-C-P9
|
Avnet Americas | - Bulk (Alt: KPTC0PG10-6S-C-P9) Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$38.3875 / $56.8135 | Buy Now |
DISTI #
965-121659-5634
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$40.3100 | Order Now |
DISTI #
ITTKPTC0PG10-6S-C-P9
|
Heilind Electronics | KPTC0PG10-6S-C-P9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.9200 / $114.2400 | Buy Now |
DISTI #
ITTKPTC0PG10-6S-C-P9
|
Interstate Connecting Components | KPTC0PG10-6S-C-P9 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.9200 / $114.2400 | Buy Now |
Part Details for KPTC0PG10-6S-C-P9
KPTC0PG10-6S-C-P9 CAD Models
KPTC0PG10-6S-C-P9 Part Data Attributes
|
KPTC0PG10-6S-C-P9
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC0PG10-6S-C-P9
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |