There are no models available for this part yet.
Overview of KPTC1ME10-7S-D-M12-MB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for KPTC1ME10-7S-D-M12-MB by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPTC1ME10-7S-D-M12-MB-ND
|
DigiKey | CIRCULAR Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8482 | Buy Now | |
DISTI #
KPTC1ME10-7S-D-M12
|
Avnet Americas | - Bulk (Alt: KPTC1ME10-7S-D-M12) Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$79.8250 / $118.1410 | Buy Now | |
DISTI #
965-121659-5547
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$83.8300 | Order Now | |
DISTI #
ITTKPTC1ME10-7S-D-M12-MB
|
Heilind Electronics | KPTC1ME10-7S-D-M12-MB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$80.9400 / $237.5600 | Buy Now | |||
DISTI #
ITTKPTC1ME10-7S-D-M12-MB
|
Interstate Connecting Components | KPTC1ME10-7S-D-M12-MB | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$80.9400 / $237.5600 | Buy Now |