Part Details for KPTC2E12-10S-D by ITT Interconnect Solutions
Overview of KPTC2E12-10S-D by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for KPTC2E12-10S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P8732
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC2E12-10S-D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2400 | Buy Now |
DISTI #
KPTC2E12-10S-D-ND
|
DigiKey | CONN RCPT HSG FMALE 10POS PNL MT Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3063 | Buy Now |
DISTI #
KPTC2E12-10S-D
|
Avnet Americas | KPTC 10C 1020 SKT RECP - Bulk (Alt: KPTC2E12-10S-D) Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6875 / $32.0975 | Buy Now |
DISTI #
965-KPTC2E12-10S-D
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$23.3000 | Order Now |
DISTI #
ITTKPTC2E12-10S-D
|
Heilind Electronics | KPTC2E12-10S-D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$22.2200 / $62.4600 | Buy Now | |
DISTI #
20704252
|
Verical | Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 339 |
|
$14.4071 / $19.1224 | Buy Now |
DISTI #
ITTKPTC2E12-10S-D
|
Interstate Connecting Components | KPTC2E12-10S-D | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$22.2200 / $62.4600 | Buy Now |
Part Details for KPTC2E12-10S-D
KPTC2E12-10S-D CAD Models
KPTC2E12-10S-D Part Data Attributes
|
KPTC2E12-10S-D
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC2E12-10S-D
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |