There are no models available for this part yet.
Overview of KPTC2E16-8P-C by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPTC2E16-8P-C by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P8782
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC2E16-8P-C RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9000 | Buy Now | |
DISTI #
KPTC2E16-8P-C-ND
|
DigiKey | CONN RCPT HSNG MALE 8POS PNL MT Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8704 | Buy Now | |
DISTI #
KPTC2E16-8P-C
|
Avnet Americas | - Bulk (Alt: KPTC2E16-8P-C) Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2125 / $32.8745 | Buy Now | |
DISTI #
965-KPTC2E16-8P-C
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$23.8600 | Order Now | |
DISTI #
ITTKPTC2E16-8P-C
|
Heilind Electronics | KPTC2E16-8P-C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7600 / $63.9700 | Buy Now | ||
DISTI #
ITTKPTC2E16-8P-C
|
Interstate Connecting Components | KPTC2E16-8P-C | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$22.7600 / $63.9700 | Buy Now |
CAD Models for KPTC2E16-8P-C by ITT Interconnect Solutions
Part Data Attributes for KPTC2E16-8P-C by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
19 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
8
|
Coupling Type
|
BAYONET
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Unique Insert Number
|
16-8
|