Part Details for KPTC6E12-3P-C-DZ-MB by ITT Interconnect Solutions
Overview of KPTC6E12-3P-C-DZ-MB by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTC6E12-3P-C-DZ-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPTC6E12-3P-C-DZ-MB-ND
|
DigiKey | CIRCULAR Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.3332 | Buy Now |
DISTI #
KPTC6E12-3P-C-DZ-M
|
Avnet Americas | - Bulk (Alt: KPTC6E12-3P-C-DZ-M) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0720 / $56.6640 | Buy Now |
DISTI #
965-121659-5506
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$41.3200 | Order Now |
DISTI #
ITTKPTC6E12-3P-C-DZ-MB
|
Heilind Electronics | KPTC6E12-3P-C-DZ-MB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9000 / $117.1100 | Buy Now |
DISTI #
KPTC6E12-3P-C-DZ-M
|
Avnet Americas | - Bulk (Alt: KPTC6E12-3P-C-DZ-M) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0720 / $56.6640 | Buy Now |
DISTI #
ITTKPTC6E12-3P-C-DZ-MB
|
Interstate Connecting Components | KPTC6E12-3P-C-DZ-MB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.9000 / $117.1100 | Buy Now |
Part Details for KPTC6E12-3P-C-DZ-MB
KPTC6E12-3P-C-DZ-MB CAD Models
KPTC6E12-3P-C-DZ-MB Part Data Attributes:
|
KPTC6E12-3P-C-DZ-MB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC6E12-3P-C-DZ-MB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |