Part Details for KPTC6E20-16S-C-DZ by ITT Interconnect Solutions
Overview of KPTC6E20-16S-C-DZ by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTC6E20-16S-C-DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P8900
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC6E20-16S-C-DZ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3200 | Buy Now |
DISTI #
KPTC6E20-16S-C-DZ-ND
|
DigiKey | CONN PLUG HSG FMALE 16POS INLINE Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.2570 | Buy Now |
DISTI #
KPTC6E20-16S-C-DZ
|
Avnet Americas | - Bulk (Alt: KPTC6E20-16S-C-DZ) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3220 / $63.4140 | Buy Now |
DISTI #
965-121659-1318
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$46.2500 | Order Now |
DISTI #
ITTKPTC6E20-16S-C-DZ
|
Heilind Electronics | KPTC6E20-16S-C-DZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.6500 / $131.0600 | Buy Now |
DISTI #
KPTC6E20-16S-C-DZ
|
Avnet Americas | - Bulk (Alt: KPTC6E20-16S-C-DZ) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3220 / $63.4140 | Buy Now |
DISTI #
ITTKPTC6E20-16S-C-DZ
|
Interstate Connecting Components | KPTC6E20-16S-C-DZ | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.6500 / $131.0600 | Buy Now |
Part Details for KPTC6E20-16S-C-DZ
KPTC6E20-16S-C-DZ CAD Models
KPTC6E20-16S-C-DZ Part Data Attributes:
|
KPTC6E20-16S-C-DZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC6E20-16S-C-DZ
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 |