Part Details for KPTC6F12-3SC by ITT Interconnect Solutions
Overview of KPTC6F12-3SC by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KPTC6F12-3SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPTC6F12-3SC-ND
|
DigiKey | KPTC 3C 3#16 SKT PLUG Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
Buy Now | |
DISTI #
KPTC6F12-3S-C
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPTC6F12-3S-C) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6000 / $54.1680 | Buy Now |
DISTI #
CAN KPTC6F12-3SC
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CAN KPTC6F12-3SC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70876207
|
RS | Circular Connector Metal Commercial Socket Plug KPT Series | ITT Cannon KPTC6F12-3SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$66.7900 / $78.5700 | RFQ |
DISTI #
KPTC6F12-3SC
|
PEI Genesis | KPTC 3C 3#16 SKT PLUG Min Qty: 1 | 7 |
|
$66.8200 | Buy Now |
Part Details for KPTC6F12-3SC
KPTC6F12-3SC CAD Models
KPTC6F12-3SC Part Data Attributes
|
KPTC6F12-3SC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC6F12-3SC
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZATION AVAILABLE, CONTACT MATERIAL:COPPER, GOLD PLATED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD/SILVER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |