Part Details for KPTC6F14-19S-C-MA by ITT Interconnect Solutions
Overview of KPTC6F14-19S-C-MA by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTC6F14-19S-C-MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P8989
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC6F14-19S-C-MA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1400 | Buy Now |
DISTI #
KPTC6F14-19S-C-MA-ND
|
DigiKey | CIRCULAR Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.5945 | Buy Now |
DISTI #
KPTC6F14-19S-C-MA
|
Avnet Americas | - Bulk (Alt: KPTC6F14-19S-C-MA) Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2120 / $74.8440 | Buy Now |
DISTI #
CAN KPTC6F14-19SC
|
Avnet Americas | - Bulk (Alt: CAN KPTC6F14-19SC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-121659-5319
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$54.5800 | Order Now |
DISTI #
ITTKPTC6F14-19S-C-MA
|
Heilind Electronics | KPTC6F14-19S-C-MA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7000 / $154.6800 | Buy Now |
DISTI #
ITTKPTC6F14-19S-C-MA
|
Interstate Connecting Components | KPTC6F14-19S-C-MA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.7000 / $154.6800 | Buy Now |
Part Details for KPTC6F14-19S-C-MA
KPTC6F14-19S-C-MA CAD Models
KPTC6F14-19S-C-MA Part Data Attributes
|
KPTC6F14-19S-C-MA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC6F14-19S-C-MA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |