Part Details for KPTC6F16-26S-D-MA by ITT Interconnect Solutions
Overview of KPTC6F16-26S-D-MA by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTC6F16-26S-D-MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9006
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC6F16-26S-D-MA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.0000 | Buy Now |
DISTI #
KPTC6F16-26S-D-MA
|
Avnet Americas | Circular Connector, KPTC, Straight Plug, 26 Contacts, Solder Socket, Bayonet, 16-26 - Bulk (Alt: KPTC6F16-26S-D-MA) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$65.4640 / $84.1680 | Buy Now |
DISTI #
965-121659-5357
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$56.2000 | Order Now |
DISTI #
ITTKPTC6F16-26S-D-MA
|
Heilind Electronics | KPTC6F16-26S-D-MA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$59.2700 / $173.9500 | Buy Now | |
DISTI #
KPTC6F16-26S-D-MA
|
Avnet Americas | Circular Connector, KPTC, Straight Plug, 26 Contacts, Solder Socket, Bayonet, 16-26 - Bulk (Alt: KPTC6F16-26S-D-MA) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$65.4640 / $84.1680 | Buy Now |
DISTI #
ITTKPTC6F16-26S-D-MA
|
Interstate Connecting Components | KPTC6F16-26S-D-MA | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$59.2700 / $173.9500 | Buy Now |
Part Details for KPTC6F16-26S-D-MA
KPTC6F16-26S-D-MA CAD Models
KPTC6F16-26S-D-MA Part Data Attributes:
|
KPTC6F16-26S-D-MA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC6F16-26S-D-MA
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |